Arrow Electronic Components Online
WSL0805R1200FBA|VISHAY|simage
WSL0805R1200FBA|VISHAY|limage
Resistor Fixed Single-Surface Mount

WSL0805R1200FBA

Res Metal Strip 0805 0.12 Ohm 1% 0.125W(1/8W) ±75ppm/°C Sulfur Resistant Pad SMD Bulk Automotive AEC-Q200

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Resistance Value (Ohm)
    120m
  • Tolerance
    1%
  • Current Sensing
    Yes
  • Power Rating (W)
    0.125 (1/8)
  • Technology
    Metal Strip
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    170
  • Temperature Coefficient (ppm/°C)
    ±75
  • Temperature Range @ Derated Power (°C)
    70 to 170
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    Yes
  • Case Style
    Silicon
  • Case Size
    0805
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Bulk
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    0805
  • Product Length (mm)
    2.03
  • Product Depth (mm)
    1.27
  • Product Height (mm)
    0.33
  • Product Weight (g)
    0.0048
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources