Resistor Fixed Single-Surface Mount
WSL0805R0200FEA
Res Metal Strip 0805 0.02 Ohm 1% 0.125W(1/8W) ±75ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.30
Automotive
Yes
PPAP
Yes
Resistance Value (Ohm)
20m
Tolerance
1%
Current Sensing
Yes
Power Rating (W)
0.125 (1/8)
Technology
Metal Strip
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
170
Temperature Coefficient (ppm/°C)
±75
Temperature Range @ Derated Power (°C)
70 to 170
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
Yes
Case Style
Silicon
Case Size
0805
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
0805
Product Length (mm)
2.03
Product Depth (mm)
1.27
Product Height (mm)
0.41
Product Weight (g)
0.0048
Mounting
Surface Mount

