Arrow Electronic Components Online
WSL080500000ZEA9|VISHAY|simage
WSL080500000ZEA9|VISHAY|limage
Resistor Fixed Single-Surface Mount

WSL080500000ZEA9

Res Metal Strip 0805 0 Ohm Pad SMD T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.30
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    0
  • Current Sensing
    Yes
  • Technology
    Metal Strip
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    170
  • Temperature Range @ Derated Power (°C)
    70 to 170
  • Special Features
    Very Low Inductance
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Size
    0805
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    0805
  • Product Length (mm)
    2.03
  • Product Depth (mm)
    1.27
  • Product Height (mm)
    0.33
  • Product Weight (g)
    0.0048
  • Length Tolerance (mm)
    ±0.25
  • Depth Tolerance (mm)
    ±0.25
  • Height Tolerance (mm)
    ±0.13
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources