WSK1206R0120FEA | WSKx Power Metal Strip® Resistors
4-terminal design allows for 1 % tolerance down to 0.0005 Ω; High power-to-footprint ratio
VishayProduct Overview
Vishay's WSKx Power Metal Strip® current sense resistors are constructed with a kelvin 4-terminal layout that separates the current path from the sensing point, which reduces measurement error due to contact resistance and improves measurement accuracy. This feature also reduces the amount of in-circuit copper, reducing the temperature related effects of copper’s 3900 ppm temperature coefficient. So, along with the 4-terminal design reducing the temperature coefficient, it also enables the resistor to have tolerance values <1%. With the WSKx..18 series, you will be able to get 2x the power rating of the standard WSKx.
With Vishay’s WSKx Power Metal Strip® resistors, you will be able to get increased measurement accuracy and reduced TCR.
Applications
- Mobility
- • Automotive
- Computer
- • Computer
- Connectivity
- • Telecom Mobile and Fixed Infrastructure
- Industrial
- • Industrial Infrastructure
Shop all Vishay’s WSKx Power Metal Strip® Resistors
Resources
Joule Wizard Calculators
Resistors Video: Boost Power Density with Automotive Current Sense Resistors
Automotive Grade Product Overview
High Power, High Temperature Vishay Solutions for 48 V Automotive Powertrain Applications Webinar
Current Sense Resistors Infographic
Frequently Asked Questions
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Resistance Value (Ohm)
12m
Tolerance
1%
Current Sensing
Yes
Power Rating (W)
0.5 (1/2)
Technology
Metal Strip
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
170
Temperature Coefficient (ppm/°C)
±35
Temperature Range @ Derated Power (°C)
70 to 170
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
Yes
Case Size
1206
Termination Style
Pad
Number of Terminals
4
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
1206
Product Length (mm)
3.2
Product Depth (mm)
1.6
Product Height (mm)
0.64
Product Weight (g)
0.016
Mounting
Surface Mount

