Cable Clamps and Clips
WS25-25-C
Cable Management, Wire Clip Standoff Nylon 6/6 Natural Through Hole 6.4mm
PanduitProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
Automotive
No
PPAP
No
Style
Wire Clip Standoff
Color
Natural
Body Material
Nylon 6/6
Maximum Bundle Diameter (mm)
6.4
Product Length (mm)
26.4
Product Height (mm)
5.6
Mounting
Through Hole

