Thermal Management Accessories
WS 3159
Thrml Mgmt Access Insulating Material Green 0.4°C/W 1.22W/m.K Silicone
Fischer Elektronik GmbH & Co. KGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Insulating Material
Thermal Conductivity
1.22W/m.K
Thermal Resistance
0.4°C/W
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
180
Product Length (mm)
18
Product Depth (mm)
13
Product Height (mm)
0.3
Material
Silicone
Color
Green
We don't have prices now, please check later.
Order Quantity

