Arrow Electronic Components Online
WRG32F2FBBNN|ZF|simage
WRG32F2FBBNN|ZF|limage
Switch Rocker

WRG32F2FBBNN

Switch Rocker ON OFF DPST Quick Connect Curved Rocker 16A 250VAC 559.27VA 10000Cycles

ZF Electronics
Datasheets 

ZF Electronics’ WRG32F2FBBNN rocker switch is a RoHS-certified part designed for longevity. It has a rugged design suitable for 2-pole, high-current applications and is certified for a minimum of 10,000 operations. It comes marked as an ON/OFF switch (I/O marked in white) with a curved actuator.

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Pole Throw Configuration
    DPST
  • Switch Configuration
    ON OFF
  • Actuator Style
    Curved Rocker
  • Maximum Current Rating (A)
    16@250VAC
  • Inrush Current Rating (A)
    48
  • Maximum Power Rating (VA)
    559.27
  • Dielectric Strength
    1000VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    20
  • Electrical Life (Cycles)
    10000@(ENEC15/UL)
  • Mechanical Life (Cycles)
    10000
  • Actuator Color
    Black
  • Actuator Length (mm)
    24.51
  • Number of Rows
    2
  • Row Spacing (mm)
    10.8
  • Mounting
    Panel Mount
  • Termination Style
    Quick Connect
  • Number of Terminals
    4
  • Terminal Length (mm)
    10.5
  • Terminal Pitch (mm)
    11
  • Base Material
    Nylon 66
  • Color
    Black
  • Housing Color
    Black
  • Bezel Color
    Black
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    65
  • Body Length (mm)
    32
  • Body Depth (mm)
    25
  • Body Height (mm)
    20
  • Product Length (mm)
    32
  • Product Depth (mm)
    25
  • Product Height (mm)
    38.7
  • Actuator Depth (mm)
    19
  • Actuator Height (mm)
    7.7
Order Quantity

Documentation and Resources

Datasheets
Design resources