Arrow Electronic Components Online
WR12AL|NKK|simage
WR12AL|NKK|limage
Switch Rocker

WR12AL

Switch Rocker ON None ON SPDT Wire Lead Curved Rocker 15A 250VAC 30VDC 30000Cycles

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Pole Throw Configuration
    SPDT
  • Switch Configuration
    ON None ON
  • Actuator Style
    Curved Rocker
  • Maximum Current Rating (A)
    15@250VAC 30VDC
  • Dielectric Strength
    1250VAC
  • Minimum Insulation Resistance (MOhm)
    200
  • Maximum Contact Resistance (mOhm)
    30
  • Electrical Life (Cycles)
    15000
  • Mechanical Life (Cycles)
    30000
  • Actuator Color
    Black
  • Actuator Length (mm)
    30
  • Number of Rows
    1
  • Mounting
    Panel Mount
  • Termination Style
    Wire Lead
  • Number of Terminals
    3
  • Terminal Length (mm)
    200
  • Seal Location
    Panel/Base/N/A
  • Seal Description
    N/A/Epoxy/Environmental
  • IP Rating
    IP67
  • Color
    Black
  • Housing Material
    Polyamide
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Body Length (mm)
    41
  • Body Depth (mm)
    24
  • Body Height (mm)
    42
  • Product Length (mm)
    41
  • Product Depth (mm)
    24
  • Product Height (mm)
    47.3
  • Actuator Depth (mm)
    12.9
  • Actuator Height (mm)
    5.3
Order Quantity

Documentation and Resources

Datasheets
Design resources