Switch Rocker
WR11BL
Switch Rocker ON None OFF SPST Wire Lead Curved Rocker 15A 250VAC 30VDC 30000Cycles
NKK SwitchesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Pole Throw Configuration
SPST
Switch Configuration
ON None OFF
Actuator Style
Curved Rocker
Maximum Current Rating (A)
15@250VAC 30VDC
Dielectric Strength
1250VAC
Minimum Insulation Resistance (MOhm)
200
Maximum Contact Resistance (mOhm)
30
Electrical Life (Cycles)
15000
Mechanical Life (Cycles)
30000
Actuator Color
Ivory
Actuator Length (mm)
30
Number of Rows
1
Mounting
Panel Mount
Termination Style
Wire Lead
Number of Terminals
2
Terminal Length (mm)
200
Seal Location
Panel/Base/N/A
Seal Description
N/A/Epoxy/Environmental
IP Rating
IP67
Color
Ivory
Housing Material
Polyamide
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Body Length (mm)
41
Body Depth (mm)
24
Body Height (mm)
42
Product Length (mm)
41
Product Depth (mm)
24
Product Height (mm)
47.3
Actuator Depth (mm)
12.9
Actuator Height (mm)
5.3
Order Quantity

