Arrow Electronic Components Online
WR11AS|NKK|simage
WR11AS|NKK|limage
Switch Rocker

WR11AS

Switch Rocker ON None OFF SPST Solder Lug Curved Rocker 15A 250VAC 30VDC 30000Cycles

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Pole Throw Configuration
    SPST
  • Switch Configuration
    ON None OFF
  • Actuator Style
    Curved Rocker
  • Maximum Current Rating (A)
    15@250VAC 30VDC
  • Dielectric Strength
    1250VAC
  • Minimum Insulation Resistance (MOhm)
    200
  • Maximum Contact Resistance (mOhm)
    10
  • Electrical Life (Cycles)
    15000
  • Mechanical Life (Cycles)
    30000
  • Actuator Color
    Black
  • Actuator Length (mm)
    30
  • Number of Rows
    1
  • Row Spacing (mm)
    22.6
  • Mounting
    Panel Mount
  • Termination Style
    Solder Lug
  • Number of Terminals
    2
  • Terminal Length (mm)
    4.8
  • Seal Location
    Panel/Base/Terminals/N/A
  • Seal Description
    N/A/Epoxy/Epoxy/Environmental
  • IP Rating
    IP67
  • Color
    Black
  • Housing Material
    Polyamide
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Body Length (mm)
    41
  • Body Depth (mm)
    24
  • Body Height (mm)
    33.1
  • Product Length (mm)
    41
  • Product Depth (mm)
    24
  • Product Height (mm)
    43.2
  • Actuator Depth (mm)
    12.9
  • Actuator Height (mm)
    5.3

Documentation and Resources

Datasheets
Design resources