Resistor Fixed Single-Surface Mount
WR08W4R70FTL
Res Thick Film 0805 4.7 Ohm 1% 0.125W(1/8W) -200ppm/°C to 400ppm/°C Pad SMD T/R
Walsin TechnologyProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.30
Automotive
No
PPAP
No
Resistance Value (Ohm)
4.7
Tolerance
1%
Maximum Voltage Rating (V)
150
Current Sensing
No
Power Rating (W)
0.125 (1/8)
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
-200 to 400
Temperature Range @ Derated Power (°C)
70 to 155
Special Features
High Reliability|High Stability
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
0805
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
0805
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
0.5
Length Tolerance (mm)
±0.1
Depth Tolerance (mm)
±0.1
Height Tolerance (mm)
±0.15
Mounting
Surface Mount

