Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Tri-Color
Category
Standard LED
Color
Blue/Green/Red
Number of LEDs
3
LED Material
InGaN|InGaN/InGaN/AlGaInP
Lens Shape Type
Circular
Lens Appearance
Water Clear
Mounting Orientation
Top Mount
Intensity
1300mcd|3600mcd|900mcd
Dominant Wavelength (nm)
465/525/630
Peak Wavelength (nm)
460/515/645
Viewing Angle (°)
50
Maximum Forward Current (mA)
30/25/30
Test Current (mA)
20
Maximum Forward Voltage (V)
4/4.1/2.5
Reverse Voltage (V)
5(Max)
Typical Forward Voltage (V)
3.3/3.3/1.9
Maximum Junction Temperature (°C)
115
Internal Protection
No
Maximum Power Dissipation (mW)
120/102.5/75
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Capacitance Value (pF)
100/45/45
Temperature Coefficient of Voltage (mV/°C)
-3/-3/-1.9
Supplier Color
Blue/Green/Hyper Red
Special Color
Blue/Green/Hyper Red
High Power
No
Packaging
Bag
Diameter
5.9
Mounting
Through Hole
Package Height
8.6
PCB changed
4
Supplier Package
T-1 3/4
Pin Count
4
Lead Shape
Through Hole

