Arrow Electronic Components Online
WP154A4SEJ3VBDZGWCA|KINGBRIT|simage
WP154A4SEJ3VBDZGWCA|KINGBRIT|limage
LEDs

WP154A4SEJ3VBDZGW/CA

LED Tri-Color Blue/Green/Red 465nm/515nm/640nm 4-Pin T-1 3/4 Bag

Kingbright
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Tri-Color
  • Category
    Standard LED
  • Color
    Blue/Green/Red
  • Number of LEDs
    3
  • LED Material
    InGaN/InGaN/AlGaInP
  • Lens Shape Type
    Circular
  • Lens Appearance
    White Diffused
  • Mounting Orientation
    Top Mount
  • Typical Intensity
    400mcd|1100mcd|2700mcd
  • Dominant Wavelength (nm)
    470/525/625
  • Peak Wavelength (nm)
    465/515/640
  • Viewing Angle (°)
    60
  • Maximum Forward Current (mA)
    30/25/30
  • Maximum Forward Voltage (V)
    4/4.1/2.8
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    120/102.5/84
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    Yes
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Bag
  • Diameter
    5.9
  • Mounting
    Through Hole
  • Package Height
    8.6
  • PCB changed
    4
  • Supplier Package
    T-1 3/4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources