Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Standard LED
Color
Green
Number of LEDs
1
LED Material
GaP
Lens Shape Type
Circular
Lens Appearance
Colored Diffused
Mounting Orientation
Right Angle
Intensity
30mcd
Dominant Wavelength (nm)
568
Peak Wavelength (nm)
565
Viewing Angle (°)
30
Maximum Forward Current (mA)
25
Test Current (mA)
10
Maximum Forward Voltage (V)
2.4
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
62.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Green
High Power
No
High Brightness
No
Packaging
Bag
Mounting
Through Hole
Package Height
6 mm
Package Width
6 mm
Package Length
13.2 mm
PCB changed
2
Pin Count
2

