Arrow Electronic Components Online
WNSC6D20650B6J|WEEN|originalImage
WNSC6D20650B6J|WEEN|simage
Rectifiers

WNSC6D20650B6J

Diode 650V 20A 3-Pin(2+Tab) D2PAK

WeEn Semiconductors Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    4.7(Max)
  • Package Width
    9.4(Max)
  • Package Length
    10.3(Max)
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    D2PAK
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources