Product Technical Specifications
EU RoHS
Compliant
Part Status
Obsolete
HTS
EA
Mounting
Through Hole
Package Height
9(Max)
Package Width
4.7(Max)
Package Length
10.3(Max)
PCB changed
2
Tab
Tab
Supplier Package
TO-220AC
Pin Count
2
We don't have prices now, please check later.
Order Quantity