Arrow Electronic Components Online
WNSC2D101200WQ|WEEN|simage
WNSC2D101200WQ|WEEN|limage
Rectifiers

WNSC2D101200WQ

Diode Schottky SiC 1.2KV 10A 2-Pin(2+Tab) TO-247 Tube

WeEn Semiconductors Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Material
    SiC
  • Maximum DC Reverse Voltage (V)
    1200
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    1200
  • Maximum Continuous Forward Current (A)
    10
  • Peak Non-Repetitive Forward Surge Current (A)
    850
  • Maximum Forward Voltage (V)
    1.65
  • Peak Reverse Current (uA)
    110
  • Maximum Diode Capacitance (pF)
    490(Typ)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    20.6(Max)
  • Package Width
    5.2(Max)
  • Package Length
    15.75(Max)
  • PCB changed
    2
  • Tab
    Tab
  • Supplier Package
    TO-247
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources