Arrow Electronic Components Online
WND2K5FET|OHMITE|simage
WND2K5FET|OHMITE|limage
Resistor Fixed Single-Through Hole

WND2K5FET

Res Wirewound 2.5K Ohm 1% 3W ±20ppm/°C Molded AXL T/R

Ohmite
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.31.00.00
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    2.5K
  • Tolerance
    1%
  • Power Rating (W)
    3
  • Technology
    Wirewound
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Temperature Coefficient (ppm/°C)
    ±20
  • Temperature Range @ Derated Power (°C)
    70 to 150
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Molded
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    5.5
  • Product Length (mm)
    13.54
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    25
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources