Arrow Electronic Components Online
WND1R0FET|OHMITE|simage
WND1R0FET|OHMITE|limage
Resistor Fixed Single-Through Hole

WND1R0FET

Res Wirewound 1 Ohm 1% 3W ±50ppm/°C Molded AXL T/R

Ohmite
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.31.00.00
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    1
  • Tolerance
    1%
  • Power Rating (W)
    3
  • Technology
    Wirewound
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Temperature Coefficient (ppm/°C)
    ±50
  • Temperature Range @ Derated Power (°C)
    70 to 150
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Molded
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Tape and Reel
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    5.5
  • Product Length (mm)
    13.54
  • Product Weight (g)
    1.16
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    25
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources