Arrow Electronic Components Online
WND08P16XQ|WEEN|simage
WND08P16XQ|WEEN|limage
Rectifiers

WND08P16XQ

Diode Switching 1.6KV 8A 2-Pin(2+Tab) TO-220F

WeEn Semiconductors Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Through Hole
  • Package Height
    15.8(Max) mm
  • Package Width
    4.6(Max) mm
  • Package Length
    10.3(Max) mm
  • PCB changed
    2
  • Tab
    Tab
  • Supplier Package
    TO-220F
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources