Arrow Electronic Components Online
WMSC060S12B1P6T|WEEN|simage
WMSC060S12B1P6T|WEEN|limage
MOSFETs

WMSC060S12B1P6T

N-Channel Silicon Carbide MOSFET Module

WeEn Semiconductors Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • Mounting
    Screw
  • Package Height
    11.95
  • Package Width
    33.8
  • Package Length
    62.8
  • PCB changed
    23
  • Pin Count
    23
Order Quantity

Documentation and Resources

Datasheets
Design resources