Arrow Electronic Components Online
WMPFSE|PANDUIT|simage
WMPFSE|PANDUIT|limage
Box, Enclosure and Rack Accessories

WMPFSE

Box, Enclosure and Rack Accessories, Cable Manager

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9403.99.40.80
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Horizontal Cable Manager
  • Material
    Acrylonitrile Butadiene Styrene
  • Color
    Black
  • Product Depth (Metric) (mm)
    44.1
  • Product Depth (Imperial - Decimal) (in)
    1.74
  • Product Height (Metric) (mm)
    93.7
  • Product Height (Imperial - Decimal) (in)
    3.7
  • Product Length (Metric) (mm)
    482.6
  • Product Length (Imperial - Decimal) (in)
    19
  • Product Weight (g)
    408

Documentation and Resources

Datasheets
Design resources