Arrow Electronic Components Online
WMPF1E|PANDUIT|simage
WMPF1E|PANDUIT|limage
Box, Enclosure and Rack Accessories

WMPF1E

Box, Enclosure and Rack Accessories, Cable Manager

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Horizontal Cable Manager
  • Material
    Acrylonitrile Butadiene Styrene
  • Color
    Black
  • Product Depth (Metric) (mm)
    88.9
  • Product Depth (Imperial - Decimal) (in)
    3.5
  • Product Height (Metric) (mm)
    94.2
  • Product Height (Imperial - Decimal) (in)
    3.7
  • Product Length (Metric) (mm)
    482.6
  • Product Length (Imperial - Decimal) (in)
    19
  • Product Weight (g)
    408

Documentation and Resources

Datasheets
Design resources