Arrow Electronic Components Online
WMG92M|ORIONFAN|simage
WMG92M|ORIONFAN|limage
Thermal Management Accessories

WMG92M

Thrml Mgmt Access Fan Filter Screen 92mm Aluminum/Stainless Steel

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.90.10.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Fan Filter Screen
  • Fits Fan Size (mm)
    92
  • Material
    Aluminum/Stainless Steel

Documentation and Resources

Datasheets
Design resources