Thermal Management Accessories
WMG60B
Thrml Mgmt Access Fan Filter Screen 60mm Black Aluminum/Stainless Steel
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.90.10.80
Automotive
Unknown
PPAP
Unknown
Type
Fan Filter Screen
Fits Fan Size (mm)
60
Material
Aluminum/Stainless Steel
Color
Black

