Arrow Electronic Components Online
WMF1D22KF|CORNELL|limage
WMF1D22KF|CORNELL|simage
Capacitor Film

WMF1D22K-F

Cap Film 0.0022uF 100V PET 10%( 5 X 14.3mm) Axial 125°C

Illinois Capacitor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.80
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.0022uF
  • Tolerance
    10%
  • Voltage
    100VDC
  • Dielectric
    PET
  • Special Features
    Very High Peak Current|Low Inductance
  • Mounting
    Through Hole
  • Termination Style
    Axial
  • Size (mm)
    5 X 14.3
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Diameter (mm)
    5(Max)
  • Product Length (mm)
    14.3(Max)
  • Lead Diameter (mm)
    0.5
  • Lead Length (mm)
    38.1

Documentation and Resources

Datasheets
Design resources