Capacitor Film
WMC08D22K-F
Cap Film 0.0022uF 80V PET 10% (4.7 X 10.3mm) Axial 125°C T/R
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.80
Automotive
No
PPAP
No
Capacitance Value
0.0022uF
Tolerance
10%
Voltage
80VDC|50VAC
Dielectric
PET
Mounting
Through Hole
Termination Style
Axial
Size (mm)
4.7 X 10.3
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Diameter (mm)
4.7(Max)
Product Length (mm)
10.3(Max)
Lead Diameter (mm)
0.5
Order Quantity

