Arrow Electronic Components Online
WM103J1B|LTLFUWIC|simage
WM103J1B|LTLFUWIC|limage
Thermistors

WM103J1B

Thermistor NTC 10K Ohm 2-Pin Melf Surface Mount Solder Pad 3892K -4.5 to -4

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Type
    NTC
  • Number of Terminals
    2
  • Thermal Coefficient Range
    -4.5 to -4
  • Thermal Coefficient
    -4.4%/K
  • Thermal Time Constant (s)
    8
  • Thermal Time Constant Range (s)
    5 to 15
  • Sensitivity Index (K)
    3892
  • Sensitivity Index Range (K)
    3850 to 4100
  • Accuracy
    ±1%
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    220
  • Resistance @ 25C (Ohm)
    10000
  • Resistance Range @ 25C (Ohm)
    6000 to 25000
  • Body Material
    Glass
  • Product Diameter (mm)
    1.53
  • Product Length (mm)
    3.43
  • Construction
    Solder Pad
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources