Arrow Electronic Components Online
WM-6S|TE|simage
WM-6S|TE|limage
Connector Accessories

WM-6S

Connector Accessories Wedge Lock Straight Glass Filled Polybutylene Terephthalate Orange Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Wedge Lock
  • Connector Type
    Connector Headers and PCB Receptacles
  • Body Orientation
    Straight
  • Material
    Glass Filled Polybutylene Terephthalate
  • Color
    Orange
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Box
  • Product Length (mm)
    11.91
  • Product Depth (mm)
    18.92
  • Product Height (mm)
    10.69

Documentation and Resources

Datasheets
Design resources