802.11 Wireless LAN
WLW3000H6E (9024)
Module 802.11a/n/ac/ax 6.425GHz/7.125GHz 54000Kbps Bulk
Compex Systems Pte LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8517.62.00.90
Automotive
No
PPAP
No
Technology
IEEE 802.11a/n/ac/ax
Style
Module
Modulation Technique
OFDMA
Maximum Data Rate (Kbps)
54000
Band Mode
Single
Minimum Operating Frequency (MHz)
5945|6115
Maximum Operating Frequency (MHz)
6425|7125
Typical Operating Supply Voltage (V)
5
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Bulk

