Resistor Fixed Single-Surface Mount
WLTM1225RLR008FYR
Res Metal Foil 1225 0.008 Ohm 1% 3W ±100ppm/°C Wide Terminal SMD T/R
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Resistance Value (Ohm)
8m
Tolerance
1%
Current Sensing
Yes
Power Rating (W)
3
Technology
Metal Foil
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
70 to 155
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Style
Ceramic
Case Size
1225
Termination Style
Wide Terminal
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
1225
Product Length (mm)
3.2
Product Depth (mm)
6.4
Product Height (mm)
0.65
Mounting
Surface Mount

