Connector Accessories
WLP12
Connector Accessories Wedge Lock Straight Thermoplastic Blue
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Wedge Lock
Connector Type
Connector Rectangular
Body Orientation
Straight
Material
Thermoplastic
Color
Blue
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Order Quantity

