Arrow Electronic Components Online
WLFT40423X23|FISCHERE|simage
WLFT40423X23|FISCHERE|limage
Thermal Management Accessories

WLFT 404 23X23

Thrml Mgmt Access Thermal Conductive Foil

Fischer Elektronik GmbH & Co. KG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3921.90.50.50
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Thermal Conductive Foil
  • Product Length (mm)
    23
  • Product Depth (mm)
    23

Documentation and Resources

Datasheets
Design resources