Arrow Electronic Components Online
WLFT40450X50|FISCHERE|simage
WLFT40450X50|FISCHERE|limage
Thermal Management Accessories

WLFT 404 50 X 50

Thrml Mgmt Access Thermal Conductive Foil Blue

Fischer Elektronik GmbH & Co. KG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Thermal Conductive Foil
  • Minimum Operating Temperature (°C)
    15
  • Maximum Operating Temperature (°C)
    30
  • Product Length (mm)
    50
  • Product Depth (mm)
    50
  • Color
    Blue

Documentation and Resources

Datasheets
Design resources