Arrow Electronic Components Online
WLE7002E256274|COMPEX|simage
WLE7002E256274|COMPEX|limage
802.11 Wireless LAN

WLE7002E25 (6274)

Module 802.11b/g/n/ax/be 2.472GHz/5.825GHz 2882000Kbps Bulk

Compex Systems Pte Ltd
Datasheets 

Product Technical Specifications
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Technology
    IEEE 802.11b/g/n/ax/be
  • Modulation Technique
    16QAM|64QAM|256QAM|1024QAM|4096QAM|BPSK|DBPSK|DQPSK|OFDM|QPSK
  • Maximum Data Rate (Kbps)
    2882000
  • Minimum Operating Frequency (MHz)
    2412|5150
  • Maximum Operating Frequency (MHz)
    2472|5825
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources