Arrow Electronic Components Online
WL33Y|PANDUIT|simage
WL33Y|PANDUIT|limage
Labels

WL33Y

Labels Warning Label Vinyl Black/Yellow 114.3x14.3mm

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3919.90.50.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Warning Label
  • Material
    Vinyl
  • Dimensions (mm)
    114.3x14.3
  • Color
    Black/Yellow

Documentation and Resources

Datasheets
Design resources