Arrow Electronic Components Online
WL1837MODCOM8I|TI|simage
WL1837MODCOM8I|TI|limage
RF/Wireless Development Boards and Kits

WL1837MODCOM8I

WL1837MOD Combo Wireless Module Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    5A991g.
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    WL1837MOD
  • Supported Device Technology
    Combo Wireless Module
  • Compatible External Board
    TI Sitara™ Platform
  • Typical Operating Frequency (MHz)
    2400/5000
  • Typical Operating Supply Voltage (V)
    4.8(Max)

Documentation and Resources

Datasheets
Design resources