Top Searched
Combo Wireless Modules
WL1835MODGBMOCR
WLAN+BT Module 2400MHz to 2480MHz 100-Pin QFM T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Construction
WLAN+BT
Style
Module
WLAN Maximum Data Rate (Mbps)
54
WLAN Frequency Range (MHz)
2400 to 2480
BT Frequency Range (MHz)
2402 to 2480
BT Interface
UART
WLAN Maximum Output Power
17.3dBm(Typ)
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
BT Protocol Supported
Bluetooth v4.1
WLAN Technology
IEEE 802.11b/g/n
Mounting
Surface Mount
Package Height
2(Max)
Package Width
13.4(Max)
Package Length
13.5(Max)
PCB changed
100
Supplier Package
QFM
Pin Count
100

