Arrow Electronic Components Online
WL1835MODCOM8B|TI|limage
WL1835MODCOM8B|TI|simage
RF/Wireless Development Boards and Kits

WL1835MODCOM8B

WL1801MOD/WL1805MOD/WL1807MOD/WL1831MOD/WL1835MOD/WL1837MOD Combo Wireless Module Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    WL1801MOD/WL1805MOD/WL1807MOD/WL1831MOD/WL1835MOD/WL1837MOD
  • Supported Device Technology
    Combo Wireless Module
  • Typical Operating Frequency (MHz)
    2400
  • Typical Operating Supply Voltage (V)
    2.9(Max)

Documentation and Resources

Datasheets
Design resources