Top Purchased
Combo Wireless Modules
WL1831MODGBMOCR
WLAN+BT Module 2400MHz to 2480MHz 100-Pin QFM T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Construction
WLAN+BT
Style
Module
WLAN Frequency Range (MHz)
2400 to 2480
BT Frequency Range (MHz)
2402 to 2480
BT Interface
UART
WLAN Maximum Output Power
17.3dBm(Typ)
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
BT Protocol Supported
Bluetooth v4.1
WLAN Technology
IEEE 802.11b/g/n
Mounting
Surface Mount
Package Height
2(Max)
Package Width
13.4(Max)
Package Length
13.5(Max)
PCB changed
100
Supplier Package
QFM
Pin Count
100

