Arrow Electronic Components Online
WL1805MODGBMOCR|TI|simage
WL1805MODGBMOCR|TI|limage
Combo Wireless Modules

WL1805MODGBMOCR

WLAN+BT Module 2400MHz to 2480MHz 100-Pin QFM T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Construction
    WLAN+BT
  • Style
    Module
  • WLAN Frequency Range (MHz)
    2400 to 2480
  • BT Frequency Range (MHz)
    2402 to 2480
  • BT Interface
    UART
  • WLAN Maximum Output Power
    17.3dBm(Typ)
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • BT Protocol Supported
    Bluetooth v4.1
  • WLAN Technology
    IEEE 802.11b/g/n
  • Mounting
    Surface Mount
  • Package Height
    2(Max)
  • Package Width
    13.4(Max)
  • Package Length
    13.5(Max)
  • PCB changed
    100
  • Supplier Package
    QFM
  • Pin Count
    100

Documentation and Resources

Datasheets
Design resources