Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Uni-Color
Category
Chip LED
Color
White
Number of LEDs
35
Lens Shape Type
Rectangular
Luminous Flux
428lm
Viewing Angle (°)
130
Typical Color Temperature
4000K
Supplier Color
White
High Brightness
No
Package Height
17.17
Package Width
20
Package Length
300
We don't have prices now, please check later.
Order Quantity

