Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
Uni-Color
Color
Green
Number of LEDs
1
Dominant Wavelength (nm)
568
Typical Intensity
40mcd
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Supplier Color
Green
IP Rating
IP67
Mounting Orientation
Top Mount
Mounting Hole Diameter (mm)
8
High Brightness
No
High Power
No
Lens Shape Type
Circular
Mounting
Panel
PCB changed
2
Pin Count
2

