Arrow Electronic Components Online
WL19011251|WAMCO|simage
WL19011251|WAMCO|limage
Panel Mount Indicators

WL-19011251

LED Panel Mount Indicator Uni-Color Green 10mcd 2-Pin

Wamco, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Color
    Green
  • Number of LEDs
    1
  • Dominant Wavelength (nm)
    568
  • Typical Intensity
    10mcd
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Supplier Color
    Green
  • IP Rating
    IP67
  • Mounting Orientation
    Top Mount
  • Mounting Hole Diameter (mm)
    8
  • High Brightness
    No
  • High Power
    No
  • Lens Shape Type
    Circular
  • Mounting
    Panel
  • PCB changed
    2
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources