Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
Uni-Color
Color
Red
Number of LEDs
1
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Supplier Color
Red
Wire Lead Size (AWG)
18
Mounting Orientation
Top Mount
Mounting Hole Diameter (mm)
12.7
High Brightness
No
High Power
No
Lens Shape Type
Circular
Mounting
Panel
Package Length
32.77
PCB changed
2
Pin Count
2
We don't have prices now, please check later.
Order Quantity

