Arrow Electronic Components Online
WL1051A3|WAMCO|limage
WL1051A3|WAMCO|simage
Panel Mount Indicators

WL-1051A3

Non-Relampable Panel Mount Indicator

Wamco, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Number of LEDs
    1
  • Maximum Forward Voltage (V)
    250
  • Maximum Forward Current (mA)
    1.5(Typ)
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Lens Appearance
    Amber
  • Mounting Orientation
    Top Mount
  • High Brightness
    No
  • Lens Shape Type
    Circular
  • Mounting
    Panel
  • Package Length
    36.07 mm
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources