Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
Uni-Color
Color
Red
Number of LEDs
1
Maximum Forward Voltage (V)
125
Maximum Forward Current (mA)
1.5
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Supplier Color
Red
Mounting Orientation
Top Mount
High Brightness
No
High Power
No
Lens Shape Type
Circular
Mounting
Panel
Package Length
36.07 mm
PCB changed
2
Pin Count
2
Order Quantity

