Thermal Management Accessories
WKT 24
Thrml Mgmt Access Foil Green 0.45K/W 0.92W/m.K Silicone
Fischer Elektronik GmbH & Co. KGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Type
Foil
Thermal Conductivity
0.92W/m.K
Thermal Resistance
0.45K/W
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
180
Product Depth (mm)
24
Material
Silicone
Color
Green
We don't have prices now, please check later.
Order Quantity

