Arrow Electronic Components Online
WKP222KCPERUKR|VISHAY|simage
WKP222KCPERUKR|VISHAY|limage
Capacitor Ceramic Single Layer

WKP222KCPERUKR

Cap Ceramic Single Suppression X1/Y1 0.0022uF 760VAC/500VAC Y5U 10% (13 X 6mm) Radial Disc 12.5mm 125°C T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Ceramic Disc
  • Capacitance Value
    0.0022uF
  • Tolerance
    10%
  • Voltage
    760VAC|500VAC
  • Minimum Insulation Resistance (Ohm)
    10G
  • Dielectric
    Y5U
  • Microwave Application
    Yes
  • Construction
    Disc
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    12.5
  • Suppression Class
    X1/Y1
  • Dissipation Factor (%)
    2.5
  • Size (mm)
    13 X 6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Lead Diameter (mm)
    0.8
  • Product Diameter (mm)
    13(Max)
  • Product Depth (mm)
    6(Max)
  • Seated Plane Height (mm)
    16(Max)
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources