WK73R2ATTD10R0F
Res Thick Film 0508 10 Ohm 1% 1W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
KOA Speer ElectronicsWK73R – Wide terminal high power thick film chip resistors
High reliability and enhanced terminal strength are essential in many power applications. KOA’s WK73R -series has a 90° rotated design and this offers several advantages compared to standard resistor footprints.
The 0612-chip size allows 6 x power rating compared to standard 1206 parts. This saves board space and is possible due to the improved heat dissipation via the solder joints.
The large terminals also enhance terminal strength and the smaller distance between the terminals reduces expansion stress increasing the solder joint reliability.
Finally, the inner resistive pattern is designed to minimize hotspots. These benefits combined, result in superior reliability compared to standard flat chip resistors in power applications.
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
Unknown
Resistance Value (Ohm)
10
Tolerance
1%
Maximum Voltage Rating (V)
200
Current Sensing
No
Power Rating (W)
1
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
70 to 155
Special Features
High Reliability
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
0508
Termination Style
Wide Terminal
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
0508
Product Length (mm)
1.25
Product Depth (mm)
2
Product Height (mm)
0.55
Product Weight (g)
0.00493
Length Tolerance (mm)
±0.15
Depth Tolerance (mm)
±0.15
Height Tolerance (mm)
±0.1
Mounting
Surface Mount

